This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PES1-S12-S15-M

Extended
Manufacturer
CUI
MFR.Part #
PES1-S12-S15-M
JLCPCB Part #
C7260761
Package
SMD-5P,12.8x8.2mm
Description
1 10.8V~13.2V 15V 1W 3kV 67mA 80% Short Circuit Protection、Light load efficient mode SMD-5P,12.8x8.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0668
190+ $6.8100
494+ $6.5821
988+ $6.4697
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons