
* Images are for reference only
PEM2-S5-D12-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PEM2-S5-D12-D
- JLCPCB Part #
- C6356966
- Package
- DIP,20.1x9.9mm
- Description
- 12V 2 2W 3kV 4.5V~5.5V 83mA 84% Short Circuit Protection、Light load efficient mode DIP,20.1x9.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3099
200+
$8.9018
500+
$8.6048
1000+
$8.4572
Welcome back, may I help you?