This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEM2-S5-S5-D

Extended
Manufacturer
CUI
MFR.Part #
PEM2-S5-S5-D
JLCPCB Part #
C7025595
Package
DIP,20.1x9.9mm
Description
-40℃~+105℃ 1 10.16mm 100kHz 20.32mm 220uF 4.5V~5.5V 400mA 5V 75mVp-p 8.2mm 85% DIP,20.1x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8071
200+ $7.9033
500+ $7.6400
1000+ $7.5084
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons