This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEM2-S5-D15-D

Extended
Manufacturer
CUI
MFR.Part #
PEM2-S5-D15-D
JLCPCB Part #
C6143532
Package
DIP,20.1x9.9mm
Description
-40℃~+105℃ 10.16mm 100kHz 100uF 15V 2 20.32mm 2W 3kV 4.5V~5.5V 67mA 75mVp-p 8.2mm 84% Non-regulated type Short Circuit Protection、Light load efficient mode DIP,20.1x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.5288
200+ $10.5858
500+ $10.2314
1000+ $10.0575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons