This website requires JavaScript.
no-image

* Images are for reference only

PQQ6W-Q24-D12-S

Extended
Manufacturer
CUI
MFR.Part #
PQQ6W-Q24-D12-S
JLCPCB Part #
C7262399
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1.6kV 120uF 12V 12mm 150mVp-p 2 22mm 250mA 500kHz 6W 83% 9.5mm 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.5383
198+ $13.3832
506+ $12.9348
990+ $12.7147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons