This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE2-S12-S5-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDSE2-S12-S5-M-TR
JLCPCB Part #
C7324692
Package
SMD-5P,13.2x8.5mm
Description
1 1.5kV 10.8V~13.2V 2W 400mA 5V 83% SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7756
200+ $5.0971
500+ $4.9269
1000+ $4.8435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons