This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE1-S15-S12-S

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S15-S12-S
JLCPCB Part #
C6142298
Package
SIP,11.6x6mm
Description
-40℃~+105℃ 1 10.16mm 11.6mm 12V 13.5V~16.5V 1W 270kHz 3kV 560uF 5mA 6mm 75mVp-p 80% 83mA Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1186
215+ $2.4420
516+ $2.3601
989+ $2.3200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons