
* Images are for reference only
0.75S4A_0503S3RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 0.75S4A_0503S3RP
- JLCPCB Part #
- C7145557
- Package
- SIP,11.6x6mm
- Description
- 1 200mA 3.3V 3kV 5V 660mW 68% SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1604
215+
$3.2571
516+
$3.1479
989+
$3.0933
Related Products
Welcome back, may I help you?