This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS2-S5-S9-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDS2-S5-S9-M-TR
JLCPCB Part #
C6142259
Package
SMD-5P,12.7x8.3mm
Description
1 1.5kV 222mA 2W 4.5V~5.5V 82% 9V Short Circuit Protection、Light load efficient mode SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.8242
200+ $6.3143
500+ $6.1028
1000+ $5.9986

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons