
* Images are for reference only
CPI-137-24T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPI-137-24T
- JLCPCB Part #
- C3812213
- Package
- Plugin,D=13.9mm
- Description
- -40℃~+85℃ 13.9mm 16V~28V 3.8kHz 8mm 92dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=13.9mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3540
10+
$1.9985
30+
$1.7780
100+
$1.5495
Related Products
Welcome back, may I help you?