
* Images are for reference only
CMC-4015-25T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMC-4015-25T
- JLCPCB Part #
- C3273817
- Package
- SMD,D=4mm
- Description
- -25dB@±3dB 1.7mm 2.2kΩ 3V~10V 4mm 500uA 62dB Omnidirectional SMD,D=4mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.2753
10+
$2.7743
30+
$2.4773
100+
$2.1771
500+
$2.0390
1000+
$1.9764
Related Products
Welcome back, may I help you?