This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS1-S3-D15-M

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S3-D15-M
JLCPCB Part #
C6250438
Package
SMD-6P,15.2x8.3mm
Description
-40℃~+105℃ 1.5kV 100kHz 100uF 15.24mm 15V 1W 2 2.97V~3.63V 33mA 60mVp-p 7.25mm 78% 8.3mm Non-regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.4388
192+ $5.7617
512+ $5.5691
992+ $5.4744

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons