
* Images are for reference only
PDS1-S3-D12-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS1-S3-D12-M
- JLCPCB Part #
- C7261052
- Package
- SMD-6P,15.2x8.3mm
- Description
- -40℃~+105℃ 100kHz 100uF 12V 15.24mm 2 2.97V~3.63V 42mA 60mVp-p 7.25mm 78% 8.3mm Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6043
192+
$6.2273
512+
$6.0186
992+
$5.9158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?