This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDME2-S24-D24-S

Extended
Manufacturer
CUI
MFR.Part #
PDME2-S24-D24-S
JLCPCB Part #
C7324590
Package
SIP,19.7x7.1mm
Description
-40℃~+105℃ 10.16mm 100uF 180mVp-p 19.65mm 2 21.6V~26.4V 24V 260kHz 42mA 7.05mm 83% Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1958
200+ $4.0681
500+ $3.9332
1000+ $3.8658

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons