This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQE30-Q48-S5-D

Extended
Manufacturer
CUI
MFR.Part #
PDQE30-Q48-S5-D
JLCPCB Part #
C5824288
Package
DIP,25.4x25.4mm
Description
1 1.5kV 18V~75V 30W 5V 6A 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.8096
209+ $25.8598
494+ $24.9960
1007+ $24.5697
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons