This website requires JavaScript.
no-image

* Images are for reference only

PDQE30-Q48-S15-D

Extended
Manufacturer
CUI
MFR.Part #
PDQE30-Q48-S15-D
JLCPCB Part #
C7261020
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 100uF 11.7mm 120mVp-p 15V 18V~75V 25.4mm 25.4mm 270kHz 2A 88% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage ±1% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.9874
209+ $25.9307
494+ $25.0645
1007+ $24.6371
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons