This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQE20-Q48-S3-D

Extended
Manufacturer
CUI
MFR.Part #
PDQE20-Q48-S3-D
JLCPCB Part #
C5845142
Package
DIP,25.4x25.4mm
Description
-40℃~+95℃ 1 1.5kV 10000uF 100mVp-p 11.7mm 17W 18V~75V 25.4mm 25.4mm 3.3V 300kHz 5A 88% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.6833
209+ $24.6130
494+ $23.7892
1007+ $23.3838
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons