
* Images are for reference only
PDQ10-Q48-S3-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDQ10-Q48-S3-D
- JLCPCB Part #
- C7324596
- Package
- DIP-6
- Description
- -40℃~+105℃ 1 10.2mm 18V~75V 2.5A 25.4mm 25.4mm 280kHz 3.3V 3300uF 75mVp-p 82% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1.5% DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.0914
204+
$34.3518
504+
$33.2040
996+
$32.6357
Welcome back, may I help you?