
* Images are for reference only
PDQ10-Q48-S5-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDQ10-Q48-S5-D
- JLCPCB Part #
- C7261004
- Package
- DIP-6
- Description
- -40℃~+105℃ 1 10.2mm 18V~75V 2200uF 25.4mm 25.4mm 280kHz 2A 5V 75mVp-p 84% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1.5% DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.4335
204+
$30.4973
504+
$29.4779
996+
$28.9754
Welcome back, may I help you?