This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRME1-S24-S15-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PRME1-S24-S15-M-TR
JLCPCB Part #
C6358459
Package
SMD-6P,15.2x8.5mm
Description
1 15V 1W 22.8V~25.2V 3kV 67mA 71% Short Circuit Protection、Automatic fault recovery SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8432
200+ $5.5241
500+ $5.3395
1000+ $5.2480
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons