
* Images are for reference only
PSK-20B-S48
Extended
- Manufacturer
- CUI
- MFR.Part #
- PSK-20B-S48
- JLCPCB Part #
- C6148860
- Package
- DIP,62x45mm
- Description
- 1 20W 420mA 48V 85VAC~264VAC 86% DIP,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.5530
200+
$20.1717
500+
$19.4979
1000+
$19.1635
Related Products