This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDME1-S15-S12-S

Extended
Manufacturer
CUI
MFR.Part #
PDME1-S15-S12-S
JLCPCB Part #
C7260989
Package
SIP,19.7x6mm
Description
1 1.5kV 12V 13.5V~16.5V 80% 83mA 996mW Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2251
200+ $3.2823
500+ $3.1728
1000+ $3.1181
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons