
* Images are for reference only
PDM2-S24-S24-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDM2-S24-S24-S
- JLCPCB Part #
- C5824224
- Package
- SIP,19.6x7mm
- Description
- 1 1.5kV 21.6V~26.4V 24V 2W 83mA 85% Short Circuit Protection、Light load efficient mode SIP,19.6x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9812
200+
$5.5787
500+
$5.3925
1000+
$5.3010
Welcome back, may I help you?