
* Images are for reference only
VSK-S1-3R3U
Extended
- Manufacturer
- CUI
- MFR.Part #
- VSK-S1-3R3U
- JLCPCB Part #
- C7149629
- Package
- DIP,33.7x22.2mm
- Description
- 1 1W 3.3V 300mA 63% 85VAC~305VAC DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7652
180+
$10.6798
480+
$10.3234
1020+
$10.1468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?