
* Images are for reference only
PDME2-S24-S24-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDME2-S24-S24-S
- JLCPCB Part #
- C5845112
- Package
- SIP,19.7x7.1mm
- Description
- 1 1.5kV 1.992W 21.6V~26.4V 24V 83mA 86% Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8201
200+
$3.9188
500+
$3.7887
1000+
$3.7229
Related Products
Welcome back, may I help you?