
* Images are for reference only
CMT-2512-585T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMT-2512-585T
- JLCPCB Part #
- C3811915
- Package
- Plugin,D=25mm
- Description
- -30℃~+70℃ 12.7mm 25mm 3V~7V 800Hz 85dB Electromagnetic Passive (Externally Driven) 插件,D=25mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0645
200+
$0.4127
500+
$0.3982
1000+
$0.3902
Related Products
Welcome back, may I help you?