
* Images are for reference only
VQA3S-S5-D15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- VQA3S-S5-D15-S
- JLCPCB Part #
- C7413396
- Package
- SIP,19.5x9.8mm
- Description
- -5V、15V 2 4.5V~5.5V 40mA、80mA 5.6kV 82% SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7677
200+
$7.4884
500+
$7.2390
1000+
$7.1151
Related Products
Welcome back, may I help you?