
* Images are for reference only
CMM-4030D-261-I2S-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMM-4030D-261-I2S-TR
- JLCPCB Part #
- C3171849
- Package
- -
- Description
- -26dB 1.8V 1mA 59dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1692
200+
$1.6134
500+
$1.5573
1100+
$1.5300
Welcome back, may I help you?