This website requires JavaScript.
no-image

* Images are for reference only

MM034202-9

Extended
Manufacturer
DB Unlimited
MFR.Part #
MM034202-9
JLCPCB Part #
C3171778
Package
-
Description
-42dB 100Hz~10000Hz 180uA 2V 57dB Omnidirectional Omnidirectional pickup - MEMS Microphones ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7680
200+ $1.0724
500+ $1.0338
1000+ $1.0161
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons