
* Images are for reference only
SPK0833LM4H-B
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPK0833LM4H-B
- JLCPCB Part #
- C6297622
- Package
- -
- Description
- 1.6V~3.6V 63dB 700uA Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9161
200+
$0.7645
500+
$0.7388
1000+
$0.7276
Welcome back, may I help you?