
* Images are for reference only
CMM-3729AB-38108-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMM-3729AB-38108-TR
- JLCPCB Part #
- C3171850
- Package
- -
- Description
- -38dB 2V 65dB 80uA Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9860
200+
$0.7691
500+
$0.7418
1000+
$0.7289
Welcome back, may I help you?