
* Images are for reference only
SMO04C-38/1316
Extended
- Manufacturer
- BESTAR ELECTRONICS
- MFR.Part #
- SMO04C-38/1316
- JLCPCB Part #
- C7012646
- Package
- -
- Description
- 1.6V~3.6V 200uA 63dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5156
200+
$2.9988
500+
$2.8988
1000+
$2.8488
Welcome back, may I help you?