
* Images are for reference only
CS1C101M-CRE54
Extended
- Manufacturer
- ROQANG
- MFR.Part #
- CS1C101M-CRE54
- JLCPCB Part #
- C3001212
- Package
- SMD,D6.3xL5.4mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 100uF 16V 5.4mm 6.3mm 60mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1011
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 784
In-stock Item Pricing
Qty Unit Price
1+
$0.0318
200+
$0.0257
1000+
$0.0199
2000+
$0.0179
10000+
$0.0161
20000+
$0.0152
Related Products
Welcome back, may I help you?