
* Images are for reference only
DS1120-96F0V23
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1120-96F0V23
- JLCPCB Part #
- C19944612
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 11.3mm 2.54mm 2.54mm 2A 32 3x32P 8.4mm 94.9mm 96P Copper alloy Gold PBT Through Hole White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1935
10+
$0.9873
36+
$0.8730
108+
$0.7457
504+
$0.6878
1440+
$0.6620
Related Products
Welcome back, may I help you?