
* Images are for reference only
DS1070-4MRV6A
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1070-4MRV6A
- JLCPCB Part #
- C42382114
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 10.16mm 14.22mm 1x4P 2.54mm 3A 4 4P 5.8mm Copper alloy PA66 Right Angle Tin White 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
100+
$0.0322
300+
$0.0280
2000+
$0.0248
4000+
$0.0222
10000+
$0.0209
Related Products