
* Images are for reference only
DS1040-06RT
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1040-06RT
- JLCPCB Part #
- C3024984
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 6 PC Pin Red 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2629
70+
$0.2012
210+
$0.1776
700+
$0.1482
3500+
$0.1351
7000+
$0.1272
Related Products
Welcome back, may I help you?