
* Images are for reference only
DS1011-34RBSiA7-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1011-34RBSiA7-B
- JLCPCB Part #
- C7430340
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 17 2 2.54mm 2.54mm 2x17P Gold Gray IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 335
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
10+
$0.3754
30+
$0.3303
84+
$0.2739
504+
$0.2497
924+
$0.2336
Related Products
Welcome back, may I help you?