
* Images are for reference only
DS1073-06-2x8MVT6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1073-06-2x8MVT6
- JLCPCB Part #
- C42404539
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11.2mm 13.2mm 16P 2 250V 2x8P 35mm 4.2mm 4.2mm 5A 8 PA66 Through Hole Tin Transparent Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5539
10+
$0.4351
30+
$0.3838
100+
$0.3211
500+
$0.2922
1000+
$0.2762
Related Products
Welcome back, may I help you?