
* Images are for reference only
DS1027-01-2BB801
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1027-01-2BB801
- JLCPCB Part #
- C51934205
- Package
- Plugin,P=2.54mm
- Description
- 1x2 2.54mm 3A Capped Unshrouded 插件,P=2.54mm Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
100+
$0.0470
300+
$0.0406
1000+
$0.0356
5000+
$0.0317
10000+
$0.0298
Related Products