* Images are for reference only
XAL7070-682MEC
- Manufacturer
- COILCRAFT
- MFR.Part #
- XAL7070-682MEC
- JLCPCB Part #
- C3911753
- Package
- -
- Description
- INDUCTOR, 6.8UH, 9.2A, 20%, PWR, 20MHZ
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part XAL7070-682MEC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
XAL7070-682MEC technical specifications, attributes, and parameters.
XAL7070-682MEC symbol, PCB footprint from the free EasyEDA PCB design tool.
XAL7070-682MEC datasheets or manufacturer documentation.
Datasheet: XAL7070-682MEC Datasheet (PDF)
Minimum: 2
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing