
* Images are for reference only
LPS6235-682MRC
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS6235-682MRC
- JLCPCB Part #
- C19272844
- Package
- SMD,6x6mm
- Description
- Inductor, Shielded, 6.8UH, 20%, 1.3A, SMD
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188