
* Images are for reference only
XGL3520-821MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL3520-821MEC
- JLCPCB Part #
- C6757957
- Package
- SMD,3.5x3.2mm
- Description
- 12mΩ 6.2A 820nH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0681
200+
$0.8260
500+
$0.7985
1000+
$0.7840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?