
* Images are for reference only
LPS6235-563MRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS6235-563MRC
- JLCPCB Part #
- C3911522
- Package
- SMD,6.2x6.2mm
- Description
- 1.07A 1.1A 280mΩ 56uH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.2x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3107
200+
$0.5073
500+
$0.4895
1000+
$0.4815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products