
* Images are for reference only
APS0410M100A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0410M100A
- JLCPCB Part #
- C53154575
- Package
- SMD,4.3x4.2mm
- Description
- 1.5A 1.8A 10uH 336mΩ Molded Inductor ±20% SMD,4.3x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.1263
50+
$0.1236
150+
$0.1216
500+
$0.1199
Related Products
Welcome back, may I help you?