
* Images are for reference only
APS0530MR22H
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0530MR22H
- JLCPCB Part #
- C52989579
- Package
- SMD,6x5.2mm
- Description
- 15.5A 21A 220nH 4.4mΩ Molded Inductor ±20% SMD,6x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.1434
50+
$0.1401
150+
$0.1381
500+
$0.1360
Related Products