
APZBX1050M2R4
- Manufacturer
- MFR.Part #
- APZBX1050M2R4
- JLCPCB Part #
- C54623453
- Package
- SMD,10.5x10.2mm
- Description
- SMD,10.5x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD,10.5x10.2mm | |
| Current - Saturation(Isat) | 17A | |
| Inductance | 2.4uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 14A | |
| DC Resistance(DCR) | 5.23mΩ |

* Images are for reference only
APZBX1050M2R4
Extended- Manufacturer
- MFR.Part #
- APZBX1050M2R4
- JLCPCB Part #
- C54623453
- Package
- SMD,10.5x10.2mm
- Description
- SMD,10.5x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
APZBX1050M2R4
Extended- Manufacturer
- MFR.Part #
- APZBX1050M2R4
- JLCPCB Part #
- C54623453
- Package
- SMD,10.5x10.2mm
- Description
- SMD,10.5x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APZBX1050M2R4 Specifications
APZBX1050M2R4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD,10.5x10.2mm | |
| Current - Saturation(Isat) | 17A | |
| Inductance | 2.4uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 14A | |
| DC Resistance(DCR) | 5.23mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APZBX1050M2R4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APZBX1050M2R4 Schematic Symbol & PCB Footprint
The APZBX1050M2R4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.