
* Images are for reference only
ANR5020M820A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ANR5020M820A
- JLCPCB Part #
- C48935004
- Package
- SMD,5x5mm
- Description
- 500mA 650mA 82uH 890mΩ AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.0660
50+
$0.0643
150+
$0.0632
500+
$0.0621
Related Products
Welcome back, may I help you?