
* Images are for reference only
APS0420MR72F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0420MR72F
- JLCPCB Part #
- C49261132
- Package
- SMD,4.1x4.1mm
- Description
- 10.5A 10.6A 11.6mΩ 720nH ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.3426
10+
$0.3345
30+
$0.3281
100+
$0.3233
Related Products