
* Images are for reference only
ABG06A20M220
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ABG06A20M220
- JLCPCB Part #
- C706850
- Package
- SMD,6x6mm
- Description
- 1.03A 1.29A 196mΩ 22uH ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0891
50+
$0.0711
150+
$0.0620
500+
$0.0552
2500+
$0.0443
5000+
$0.0415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?