
* Images are for reference only
ABG04A30M1R5
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ABG04A30M1R5
- JLCPCB Part #
- C7589005
- Package
- 4030
- Description
- 1.5uH 29mΩ 3.01A 4.99A Magnetic gel inductor ±20% 4030 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0864
50+
$0.0684
150+
$0.0593
500+
$0.0526
2000+
$0.0471
4000+
$0.0444
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?